Datasheets
CMKZ5228B by: Central Semiconductor Corp

Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRAMINI-6

Part Details for CMKZ5228B by Central Semiconductor Corp

Overview of CMKZ5228B by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for CMKZ5228B

CMKZ5228B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMKZ5228B Part Data Attributes

CMKZ5228B Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMKZ5228B Central Semiconductor Corp Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRAMINI-6
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G6
Pin Count 6
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SEPARATE, 3 ELEMENTS
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Number of Elements 3
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMKZ5228B by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMKZ5228B by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMKZ5228B would you like to use for your alert(s)?
  • Please alert me when CMKZ5228B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMKZ5228B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMKZ5228B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMKZ5228B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMKZ5228B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMKZ5228B by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: