Part Details for CMKSH-3DO TR PBFREE by Central Semiconductor Corp
Overview of CMKSH-3DO TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMKSH-3DO TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMKSH-3DOTRPBFREECT-ND
|
DigiKey | DIODE ARR SCHOT 30V 100MA SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280 In Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
CMKSH-3DO TR PBFRE
|
Avnet Americas | Diode Small Signal Schottky 30V 100mA 4-Pin SOT-363 T/R - Tape and Reel (Alt: CMKSH-3DO TR PBFRE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0741 / $0.0900 | Buy Now |
DISTI #
610-CMKSH-3DO
|
Mouser Electronics | Schottky Diodes & Rectifiers 30Vrrm Dual Schottky 100mA 250mW 500nA RoHS: Compliant | 9000 |
|
$0.0780 / $0.3600 | Buy Now |