Part Details for CMKC-0394-7634 by Brady Worldwide Inc
Overview of CMKC-0394-7634 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
DR0810-394L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, ROHS COMPLIANT | |
MSD1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CMKC-0394-7634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7908
|
Newark | Label, 10Mm, Polyimide, Clear, Label Type:Self Adhesive, Label Height:-, Label Width:-, Label Diameter:10Mm, Label Material:Polyimide, Label Colour:Transparent, Pack Quantity:10000, Product Range:- Rohs Compliant: Yes |Brady CMKC-0394-7634 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$501.9900 | Buy Now |
DISTI #
2267-CMKC-0394-7634-ND
|
DigiKey | LABEL, 0.394 IN DIA Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.0700 | Buy Now |
DISTI #
72320479
|
RS | Transparent Amber Masking Film Auto-Apply Labels, 0.394" Dia. | Brady CMKC-0394-7634 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Package | 0 |
|
$501.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$557.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$501.9900 | Buy Now |