-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300-8863-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMJ206T32768EZFT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMJ206T32768EZFT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | CITIZEN FINEDEVICE | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8.6mm x 2.7mm x 2.4mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |