Part Details for CMJ-2-101 by Talema Group LLC
Overview of CMJ-2-101 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMJ-2-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1152-1-ND
|
DigiKey | CMC 100UH 500MA 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2705 / $2.2700 | Buy Now |
DISTI #
CMJ2101
|
TME | Inductor: wire, SMD, 500mA, 260mΩ, Induct.of indiv.wind: 100uH Min Qty: 1 | 0 |
|
$1.0400 / $1.7100 | RFQ |