Part Details for CMI-MPLD8050M1-R10K by COILMASTER
Results Overview of CMI-MPLD8050M1-R10K by COILMASTER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMI-MPLD8050M1-R10K Information
CMI-MPLD8050M1-R10K by COILMASTER is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR10K0HD | Murata Manufacturing Co Ltd | Fixed IND 100nH 1000mA POWRTRN | |
BCR10KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR10KM-12LA#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for CMI-MPLD8050M1-R10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CMI-MPLD8050M1-R10K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 24899 |
|
RFQ |