-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMI-9605IC-0580T-ND
|
DigiKey | BUZZER MAGNETIC 5V 9.6MM TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
5338 In Stock |
|
$0.7312 / $1.0000 | Buy Now |
DISTI #
490-CMI-9605IC-0580T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 9.6 mm x 5 mm deep, M, 5 VDC, 80 dB, Through Hole, Intergrated Circuit Audio Indicator | 1402 |
|
$0.7030 / $1.1900 | Buy Now |
DISTI #
V99:2348_24355118
|
Arrow Electronics | 9.6 mm, 5 Vdc, 80 dB, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2339 | Americas - 580 |
|
$0.7852 / $1.0717 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Box | 0Box |
|
$0.7800 | Buy Now |
|
Onlinecomponents.com | Audio Buzzer Magnetic 3VDC 7VDC 30mA 5VDC 85dB 2600Hz to 2800Hz Through Hole Pin Box |
600 In Stock |
|
$0.6990 / $0.8750 | Buy Now |
DISTI #
69744791
|
Verical | 9.6 mm, 5 Vdc, 80 dB, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer Min Qty: 150 Package Multiple: 150 Date Code: 2324 | Americas - 600 |
|
$1.0548 / $1.2153 | Buy Now |
DISTI #
73479113
|
Verical | 9.6 mm, 5 Vdc, 80 dB, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer Min Qty: 8 Package Multiple: 1 Date Code: 2339 | Americas - 580 |
|
$0.7852 / $1.0717 | Buy Now |
|
Master Electronics | Audio Buzzer Magnetic 3VDC 7VDC 30mA 5VDC 85dB 2600Hz to 2800Hz Through Hole Pin Box |
600 In Stock |
|
$0.6990 / $0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy