Part Details for CMI-9605IC-0380T by SAME SKY
Overview of CMI-9605IC-0380T by SAME SKY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMI-9605IC-0380T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_15978834
|
Arrow Electronics | Audio Buzzer Magnetic 2VDC 5VDC 30mA 3VDC 85dB 2600Hz to 2800Hz Through Hole Pin Box RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks | Europe - 150 |
|
$0.6913 / $0.8490 | Buy Now |