-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMI-9605IC-0380T-ND
|
DigiKey | BUZZER MAGNETIC 3V 9.6MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6540 / $1.2200 | Buy Now |
DISTI #
490-CMI-9605IC-0380T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 9.6 mm x 5 mm deep, M, 3 VDC, 80 dB, Through Hole, Intergrated Circuit Audio Indicator | 0 |
|
$0.7020 / $1.2200 | Order Now |
|
Future Electronics | BUZZER, 9.6 MM X 5 MM DEEP, M, 3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Box | 0Box |
|
$0.7800 | Buy Now |
|
Onlinecomponents.com | Audio Buzzer Magnetic 2VDC 5VDC 30mA 3VDC 85dB 2600Hz to 2800Hz Through Hole Pin Box |
600 In Stock |
|
$0.7050 / $0.9760 | Buy Now |
|
Master Electronics | Audio Buzzer Magnetic 2VDC 5VDC 30mA 3VDC 85dB 2600Hz to 2800Hz Through Hole Pin Box |
600 In Stock |
|
$0.7050 / $0.9760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy