-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CMI-9605-1280T-ND
|
DigiKey | BUZZER MAGNETIC 12V 9.6MM TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
466 In Stock |
|
$0.5657 / $1.0500 | Buy Now |
DISTI #
490-CMI-9605-1280T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 9.6 mm x 5 mm deep, M, 12 VDC, 80 dB, Through Hole, Audio Indicator | 794 |
|
$0.6170 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Box | 0Box |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | Buzzer - 9.6 mm x 5 mm deep - Magnetic - 12VDC - 80 dB - PC Pin - Audio Indicator |
750 In Stock |
|
$0.5550 / $0.7570 | Buy Now |
|
Master Electronics | Buzzer - 9.6 mm x 5 mm deep - Magnetic - 12VDC - 80 dB - PC Pin - Audio Indicator |
750 In Stock |
|
$0.5550 / $0.7570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy