-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CMI-9605-0580T-ND
|
DigiKey | BUZZER MAGNETIC 5V 9.6MM TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
328 In Stock |
|
$0.6160 / $1.1500 | Buy Now |
DISTI #
490-CMI-9605-0580T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 9.6 mm x 5 mm deep, M, 5 VDC, 80 dB, Through Hole, Audio Indicator | 2300 |
|
$0.6720 / $1.1500 | Buy Now |
|
Future Electronics | CMI Series Ø9.6 x 5 mm 5 V 2.7 kHz 80 dB Through Hole Magnetic Buzzer Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 550Box |
|
$0.7100 / $0.8700 | Buy Now |
|
Future Electronics | CMI Series Ø9.6 x 5 mm 5 V 2.7 kHz 80 dB Through Hole Magnetic Buzzer Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.7100 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Buzzer - 9.6 mm x 5 mm deep - Magnetic - 5VDC - 80 dB - PC Pin - Audio Indicator |
600 In Stock |
|
$0.7010 / $0.8500 | Buy Now |
|
Master Electronics | Buzzer - 9.6 mm x 5 mm deep - Magnetic - 5VDC - 80 dB - PC Pin - Audio Indicator |
600 In Stock |
|
$0.7010 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy