There are no models available for this part yet.
Overview of CMI-120-ASE-1 by atc Diversified Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CMI-120-ASE-1 by atc Diversified Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
830-CMI-120-ASE-1
|
Mouser Electronics | Industrial Relays AC Over Current Monitor / Relay For Motor Jam Ups RoHS: Not Compliant | 0 |
|
$460.5700 | Order Now | |
DISTI #
73545757
|
RS | AC Overcurrent Monitor/Relay, Fail-Safe Model, 120V AC, 0.2 to 1.0A | ATC Diversified Electronics CMI-120-ASE-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$418.6600 / $465.1800 | RFQ | |
Onlinecomponents.com | AC Over Current Monitor / Relay For Motor Jam Ups RoHS: Compliant | 0 |
|
$421.0000 / $445.5900 | Buy Now | ||
DISTI #
CMI-120-ASE-1
|
Relay Specialties | AC Over Current Monitor / Rela Min Qty: 1 | 0 |
|
$396.6100 / $458.6000 | RFQ |