-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMHZ5265BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 62V 500MW SOD123 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138267 In Stock |
|
$0.1200 / $0.3000 | Buy Now |
DISTI #
CMHZ5265B TR PBFRE
|
Avnet Americas | Diode Zener Single 62V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: CMHZ5265B TR PBFRE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0585 / $0.1393 | Buy Now |
DISTI #
610-CMHZ5265BTR
|
Mouser Electronics | Zener Diodes 500mW Zener Diode 185mA 58.9V to 2V RoHS: Compliant | 16242 |
|
$0.1180 / $0.2400 | Buy Now |
|
Future Electronics | 500mW Zener Diode 185mA 58.9V to 2V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1330 | Buy Now |
DISTI #
CMHZ5265B TR PBFRE
|
Avnet Americas | Diode Zener Single 62V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: CMHZ5265B TR PBFRE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0585 / $0.1393 | Buy Now |
|
CHIPMALL.COM LIMITED | 500mW 62V SOD-123 Zener Diodes ROHS | 2960 |
|
$0.0909 / $0.1802 | Buy Now |
|
LCSC | 500mW 62V SOD-123 Zener Diodes ROHS | 2960 |
|
$0.0927 / $0.1839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy