Part Details for CMHZ5263B TR PBFREE by Central Semiconductor Corp
Overview of CMHZ5263B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMHZ5263B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMHZ5263BTRPBFREETR-ND
|
DigiKey | DIODE ZENER 56V 500MW SOD123 Min Qty: 12000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0568 / $0.0704 | Buy Now |
DISTI #
CMHZ5263B TR PBFRE
|
Avnet Americas | Diode Zener Single 56V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: CMHZ5263B TR PBFRE) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0537 / $0.0653 | Buy Now |
DISTI #
610-CMHZ5263BTR
|
Mouser Electronics | Zener Diodes 500mW Zener Diode 150mA 53.2V to 2.2V RoHS: Compliant | 0 |
|
$0.0560 / $0.0700 | Order Now |
Part Details for CMHZ5263B TR PBFREE
CMHZ5263B TR PBFREE CAD Models
CMHZ5263B TR PBFREE Part Data Attributes
|
CMHZ5263B TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMHZ5263B TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |