Part Details for CMHZ4698 by Central Semiconductor Corp
Results Overview of CMHZ4698 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMHZ4698 Information
CMHZ4698 by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CMHZ4698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CMHZ4698
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2931 |
|
RFQ |
Part Details for CMHZ4698
CMHZ4698 CAD Models
CMHZ4698 Part Data Attributes
|
CMHZ4698
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHZ4698
Central Semiconductor Corp
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CMHZ4698
This table gives cross-reference parts and alternative options found for CMHZ4698. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ4698, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4698-VT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, | CMHZ4698 vs MMSZ4698-VT/R13 |
MMSZ4698-VT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, | CMHZ4698 vs MMSZ4698-VT/R7 |
MMSZ4698T1T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | CMHZ4698 vs MMSZ4698T1T3 |
MMSZ4698 | Micro Commercial Components | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | CMHZ4698 vs MMSZ4698 |
MMSZ4698-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CMHZ4698 vs MMSZ4698-E3-08 |
CMHZ4698BK | Central Semiconductor Corp | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | CMHZ4698 vs CMHZ4698BK |