-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMHSH5-4TRPBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20581 In Stock |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
CMHSH5-4 TR PBFREE
|
Avnet Americas | Diode Small Signal Schottky 40V 500mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: CMHSH5-4 TR PBFREE) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0858 / $0.1045 | Buy Now |
DISTI #
610-CMHSH5-4
|
Mouser Electronics | Schottky Diodes & Rectifiers 500mA 40V Single Low Forward Voltage RoHS: Compliant | 19698 |
|
$0.0900 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy