Part Details for CMH322522-R56ML by Bourns Inc
Overview of CMH322522-R56ML by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMH322522-R56ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5429
|
Newark | Ind3.2X2.5X2.2Mm,0.56Uh20%0.45A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CMH322522-R56ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
CMH322522-R56ML-ND
|
DigiKey | FIXED IND 560NH 450MA 550MOHM SM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2023 | Buy Now |
DISTI #
CMH322522-R56ML
|
Avnet Americas | Ind Chip Shielded Wirewound 560nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 1210 T/R - Tape and Reel (Alt: CMH322522-R56ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1778 | Buy Now |
DISTI #
652-CMH322522-R56ML
|
Mouser Electronics | RF Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant | 0 |
|
$0.2050 / $0.4400 | Order Now |
DISTI #
73791976
|
RS | Ind3.2x2.5x2.2mm,0.56uH20%0.45A, shdSMD, TR07,Tape & Reel - 7 reel | Bourns CMH322522-R56ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 0.56uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.55Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
|
Master Electronics | Inductor RF Shielded Wirewound 0.56uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.55Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
Part Details for CMH322522-R56ML
CMH322522-R56ML CAD Models
CMH322522-R56ML Part Data Attributes
|
CMH322522-R56ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMH322522-R56ML
Bourns Inc
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for CMH322522-R56ML
This table gives cross-reference parts and alternative options found for CMH322522-R56ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH322522-R56ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210EBR56M | General Fixed Inductor, 1 ELEMENT, 0.56 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | CMH322522-R56ML vs IMC1210EBR56M |
IMC1210BNR56M | General Purpose Inductor, 0.56uH, 20%, Iron-Core, 1210, | Vishay Intertechnologies | CMH322522-R56ML vs IMC1210BNR56M |
PM20-R56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1210 | Bourns Inc | CMH322522-R56ML vs PM20-R56M |
IMC1210SYR56M | General Purpose Inductor, 0.56uH, 20%, Iron-Core, 1210, | Vishay Intertechnologies | CMH322522-R56ML vs IMC1210SYR56M |