Part Details for CMH322522-R27ML by Bourns Inc
Results Overview of CMH322522-R27ML by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMH322522-R27ML Information
CMH322522-R27ML by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CMH322522-R27ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5421
|
Newark | Ind3.2X2.5X2.2Mm,0.27Uh20%0.45A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CMH32... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
CMH322522-R27ML-ND
|
DigiKey | FIXED IND 270NH 450MA 360MOHM SM Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1979 | Buy Now |
DISTI #
CMH322522-R27ML
|
Avnet Americas | Ind Chip Shielded Wirewound 270nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 1210 T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1468 / $0.1521 | Buy Now |
DISTI #
652-CMH322522-R27ML
|
Mouser Electronics | RF Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant | 0 |
|
$0.1720 / $0.4400 | Order Now |
DISTI #
73791972
|
RS | Ind3.2x2.5x2.2mm,0.27uH20%0.45A, shdSMD, TR07,Tape & Reel - 7 reel | Bourns CMH322522-R27ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 | RFQ |
|
Master Electronics | Inductor RF Shielded Wirewound 0.27uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.36Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1581 / $0.1869 | Buy Now |
Part Details for CMH322522-R27ML
CMH322522-R27ML CAD Models
CMH322522-R27ML Part Data Attributes
|
CMH322522-R27ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMH322522-R27ML
Bourns Inc
General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for CMH322522-R27ML
This table gives cross-reference parts and alternative options found for CMH322522-R27ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH322522-R27ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMC1210SYR27M | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 0.27uH, 20%, Iron-Core, 1210, | CMH322522-R27ML vs IMC1210SYR27M |
IMC1210BNR27M | Vishay Intertechnologies | $0.9637 | General Purpose Inductor, 0.27uH, 20%, Iron-Core, 1210, | CMH322522-R27ML vs IMC1210BNR27M |
IMC1210ERR27M | Vishay Intertechnologies | $0.4852 | General Purpose Inductor, 0.27uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1310, CHIP | CMH322522-R27ML vs IMC1210ERR27M |