Part Details for CMH322522-1R2KL by Bourns Inc
Results Overview of CMH322522-1R2KL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMH322522-1R2KL Information
CMH322522-1R2KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CMH322522-1R2KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5435
|
Newark | Ind3.2X2.5X2.2Mm,1.2Uh10%0.39A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CMH322... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
118-CMH322522-1R2KLCT-ND
|
DigiKey | FIXED IND 1.2UH 390MA 750MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.1565 / $0.4600 | Buy Now |
DISTI #
CMH322522-1R2KL
|
Avnet Americas | Ind Chip Shielded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Ferrite 390mA 1210 T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1303 / $0.1778 | Buy Now |
DISTI #
652-CMH322522-1R2KL
|
Mouser Electronics | RF Inductors - SMD 1.2uH 10% 7.96MHz RoHS: Compliant | 28 |
|
$0.1560 / $0.4500 | Buy Now |
DISTI #
73791948
|
RS | Ind3.2x2.5x2.2mm,1.2uH10%0.39A, shdSMD, TR07,Tape & Reel - 7 reel | Bourns CMH322522-1R2KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.39A 0.75Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1581 / $0.1869 | Buy Now |
|
Master Electronics | Inductor RF Shielded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.39A 0.75Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1581 / $0.1869 | Buy Now |
Part Details for CMH322522-1R2KL
CMH322522-1R2KL CAD Models
CMH322522-1R2KL Part Data Attributes
|
CMH322522-1R2KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMH322522-1R2KL
Bourns Inc
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |