-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5448
|
Newark | Inductor, 18Uh, 3.3Ohm, 0.12A, Smd, Inductance:18Μh, Dc Resistance Max:3.3Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:-, Inductor Case/Package:-, Product Range:Cmh322522 Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns CMH322522-180KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1378 |
|
$0.1480 | Buy Now |
DISTI #
CMH322522-180KLCT-ND
|
DigiKey | FIXED IND 18UH 120MA 3.3 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5156 In Stock |
|
$0.1565 / $0.4600 | Buy Now |
DISTI #
14P5448
|
Avnet Americas | Wirewound Inductor, 18 uH, 3.3 Ohm, ? 10%, 20 MHz, 120 mA, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 14P5448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
1253 Partner Stock |
|
$0.2370 / $0.4580 | Buy Now |
DISTI #
CMH322522-180KL
|
Avnet Americas | Wirewound Inductor, 18 uH, 3.3 Ohm, ? 10%, 20 MHz, 120 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CMH322522-180KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1303 / $0.1778 | Buy Now |
DISTI #
652-CMH322522-180KL
|
Mouser Electronics | RF Inductors - SMD 18uH 10% 2.52MHz RoHS: Compliant | 3996 |
|
$0.1830 / $0.4400 | Buy Now |
DISTI #
73791946
|
RS | Ind3.2x2.5x2.2mm,18uH10%0.12A, shdSMD, TR07,Tape & Reel - 7 reel | Bourns CMH322522-180KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 / $0.4130 | RFQ |
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 T/R RoHS: Compliant |
10000 In Stock |
|
$0.1625 / $0.1853 | Buy Now |
DISTI #
84951149
|
Verical | Inductor RF Chip Shielded Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2435 | Americas - 10000 |
|
$0.2176 / $0.2346 | Buy Now |
DISTI #
CMH322522-180KL
|
TTI | RF Inductors - SMD 18uH 10% 2.52MHz pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1820 | Buy Now |
DISTI #
CMH322522-180KL
|
Avnet Abacus | Wirewound Inductor, 18 uH, 3.3 Ohm, � 10%, 20 MHz, 120 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CMH322522-180KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMH322522-180KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMH322522-180KL
Bourns Inc
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |