-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CMH07(TE12L,Q,M)CT-ND
|
DigiKey | DIODE GEN PURP 200V 2A M-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1062 In Stock |
|
$0.1525 / $0.5200 | Buy Now |
DISTI #
CMH07(TE12L,Q,M)
|
Avnet Americas | Diode Switching 200V 2A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMH07(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1446 | Buy Now |
DISTI #
757-CMH07TE12LQM
|
Mouser Electronics | Rectifiers Switching Diode HED 2A 200V 35ns RoHS: Compliant | 2560 |
|
$0.1520 / $0.5200 | Buy Now |
DISTI #
76476087
|
Verical | Diode Switching 200V 2A 2-Pin M-FLAT T/R Min Qty: 266 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.2667 / $0.2947 | Buy Now |
DISTI #
71241304
|
Verical | Diode Switching 200V 2A 2-Pin M-FLAT T/R Min Qty: 49 Package Multiple: 1 Date Code: 2325 | Americas - 2950 |
|
$0.2175 / $0.6488 | Buy Now |
|
Quest Components | 2400 |
|
$0.2700 / $0.6750 | Buy Now | |
DISTI #
CMH07(TE12L,Q,M)
|
Avnet Asia | Diode Switching 200V 2A 2-Pin M-FLAT T/R (Alt: CMH07(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 200V 2A M-FLAT | 5000 |
|
RFQ | |
DISTI #
C1S751200871463
|
Chip1Stop | Diode Switching 200V 2A 2-Pin M-FLAT T/R RoHS: Compliant Container: Cut Tape | 2950 |
|
$0.1970 / $0.5190 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureM-FLAT2.4x3.8 Reverse leakage current Ir10 uA @ 200 V Forward current If2A Forward voltage Vf980 mV @ 2 A Voltage Rating200 V | 3000 |
|
$0.1998 / $0.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy