Part Details for CMH07(T2L,TEMQ) by Toshiba America Electronic Components
Overview of CMH07(T2L,TEMQ) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMH07(T2L,TEMQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67613954
|
Verical | Diode Switching 200V 2A 2-Pin M-FLAT T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2311 | Americas - 4937 |
|
$0.1713 / $0.2275 | Buy Now |
DISTI #
66376100
|
Verical | Diode Switching 200V 2A 2-Pin M-FLAT T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 2301 | Americas - 768 |
|
$0.2840 / $0.2947 | Buy Now |
|
Quest Components | 614 |
|
$0.3040 / $0.7600 | Buy Now | |
DISTI #
C1S751200713682
|
Chip1Stop | Diode Switching 200V 2A 2-Pin M-FLAT T/R RoHS: Compliant Container: Cut Tape | 4937 |
|
$0.1440 / $0.3070 | Buy Now |
|
CHIPMALL.COM LIMITED | 768 |
|
$0.2136 / $0.2542 | Buy Now |
Part Details for CMH07(T2L,TEMQ)
CMH07(T2L,TEMQ) CAD Models
CMH07(T2L,TEMQ) Part Data Attributes
|
CMH07(T2L,TEMQ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMH07(T2L,TEMQ)
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMH07(T2L,TEMQ)
This table gives cross-reference parts and alternative options found for CMH07(T2L,TEMQ). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH07(T2L,TEMQ), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS220W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CMH07(T2L,TEMQ) vs DS220W |
MURS220V-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CMH07(T2L,TEMQ) vs MURS220V-W |
MURS220-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CMH07(T2L,TEMQ) vs MURS220-W |
HS2DFLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | CMH07(T2L,TEMQ) vs HS2DFLRQG |
MURS220A-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CMH07(T2L,TEMQ) vs MURS220A-W |
MURS220-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CMH07(T2L,TEMQ) vs MURS220-HF-W |
S2DFLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | CMH07(T2L,TEMQ) vs S2DFLRQG |
SM2200FL-C | Secos Corporation | Check for Price | 2A, 200V, SILICON, RECTIFIER DIODE, | CMH07(T2L,TEMQ) vs SM2200FL-C |
MURS220-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | CMH07(T2L,TEMQ) vs MURS220-HF-T |
S220F4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | CMH07(T2L,TEMQ) vs S220F4 |