Part Details for CMH04(T2L,TEM,Q) by Toshiba America Electronic Components
Overview of CMH04(T2L,TEM,Q) by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMH04(T2L,TEM,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64956323
|
Verical | Diode Switching 200V 1A 2-Pin M-FLAT T/R RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2496 / $0.2759 | Buy Now |
DISTI #
68023092
|
Verical | Diode Switching 200V 1A 2-Pin M-FLAT T/R RoHS: Compliant Min Qty: 356 Package Multiple: 1 | Americas - 1094 |
|
$0.0763 / $0.0879 | Buy Now |
DISTI #
68023163
|
Verical | Diode Switching 200V 1A 2-Pin M-FLAT T/R RoHS: Compliant Min Qty: 356 Package Multiple: 1 | Americas - 396 |
|
$0.0879 | Buy Now |
|
Quest Components | 2480 |
|
$0.2020 / $0.5050 | Buy Now | |
DISTI #
C1S751200911080
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant Container: Cut Tape | 1396 |
|
$0.0639 / $0.0965 | Buy Now |
DISTI #
C1S751201196387
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant Container: Cut Tape | 1094 |
|
$0.0639 / $0.0965 | Buy Now |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.1306 / $0.2501 | Buy Now |
Part Details for CMH04(T2L,TEM,Q)
CMH04(T2L,TEM,Q) CAD Models
CMH04(T2L,TEM,Q) Part Data Attributes
|
CMH04(T2L,TEM,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMH04(T2L,TEM,Q)
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMH04(T2L,TEM,Q)
This table gives cross-reference parts and alternative options found for CMH04(T2L,TEM,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH04(T2L,TEM,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SR159-200TE-25 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | CMH04(T2L,TEM,Q) vs 1SR159-200TE-25 |
SUF14FL-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | CMH04(T2L,TEM,Q) vs SUF14FL-C |
RF101LAM2STF | ROHM Semiconductor | Check for Price | Rectifier Diode, | CMH04(T2L,TEM,Q) vs RF101LAM2STF |
SUF14FL | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | CMH04(T2L,TEM,Q) vs SUF14FL |
RF101LAM2STFTR | ROHM Semiconductor | Check for Price | Rectifier Diode, | CMH04(T2L,TEM,Q) vs RF101LAM2STFTR |
E10DS2 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOT-89, 2 PIN | CMH04(T2L,TEM,Q) vs E10DS2 |