-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CMH01(TE12L,Q,M)CT-ND
|
DigiKey | DIODE GEN PURP 200V 3A M-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2849 In Stock |
|
$0.2350 / $0.6900 | Buy Now |
DISTI #
CMH01(TE12L,Q,M)
|
Avnet Americas | Diode Switching 200V 3A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMH01(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2406 / $0.2876 | Buy Now |
DISTI #
757-CMH01TE12LQM
|
Mouser Electronics | Rectifiers 200V Vrrm 3.0A IF 0.98 VFM 40A IFSM RoHS: Compliant | 0 |
|
$0.2340 / $0.6900 | Order Now |
DISTI #
80338917
|
Verical | Diode Switching 200V 3A 2-Pin M-FLAT T/R Min Qty: 343 Package Multiple: 1 Date Code: 2401 | Americas - 4795 |
|
$0.2071 / $0.2289 | Buy Now |
|
Quest Components | 3840 |
|
$0.1920 / $0.9600 | Buy Now | |
DISTI #
CMH01(TE12L,Q,M)
|
Avnet Asia | Diode Switching 200V 3A 2-Pin M-FLAT T/R (Alt: CMH01(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201122984
|
Chip1Stop | Diode Switching 200V 3A 2-Pin M-FLAT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 66 |
|
$0.1620 / $0.3310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy