Part Details for CMH by Excelsys Technologies
Overview of CMH by Excelsys Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1378-ND
|
DigiKey | CONFIG DC PWR MOD DUAL 5V/24V Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
12 In Stock |
|
$133.1840 / $173.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Module Dual-OUT 5V/24V 6A/3A 36W/90W Chassis Mount RoHS: Compliant |
10 In Stock |
|
$113.9400 / $144.4800 | Buy Now |
DISTI #
000000000005813006
|
Sager | Modular Power Supplies dual output CoolMod - V1 = 3.0V-6.0V /10A, V2 = 3.0V-30.0V /4A Min Qty: 1 | 12 |
|
$118.7900 / $129.2700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Module Dual-OUT 5V/24V 6A/3A 36W/90W Chassis Mount RoHS: Compliant |
10 In Stock |
|
$113.9400 / $144.4800 | Buy Now |