Part Details for CMFX 103F3950 by Nanjing Shiheng Electronics Co Ltd
Overview of CMFX 103F3950 by Nanjing Shiheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4132CMFX-3.3/NOPB | Texas Instruments | 0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125 | |
LM4132CMFX-4.1/NOPB | Texas Instruments | 0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125 | |
LM4128CMFX-2.5/NOPB | Texas Instruments | SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125 |
Price & Stock for CMFX 103F3950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10k 310uA 100mW 1% 3900K 0402 NTC Thermistors ROHS | 7905 |
|
$0.0106 / $0.0196 | Buy Now |