Part Details for CMFSH-3I by Central Semiconductor Corp
Overview of CMFSH-3I by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Price & Stock for CMFSH-3I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMFSH-3I
|
Avnet Americas | Diode Schottky 30V 100mA 4-Pin SOT-143 Box - Bulk (Alt: CMFSH-3I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CMFSH-3I
CMFSH-3I CAD Models
CMFSH-3I Part Data Attributes
|
CMFSH-3I
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMFSH-3I
Central Semiconductor Corp
Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FAST SWITCHING | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CMFSH-3I
This table gives cross-reference parts and alternative options found for CMFSH-3I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMFSH-3I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMFSH-3ITR13 | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-143, 4 PIN | Central Semiconductor Corp | CMFSH-3I vs CMFSH-3ITR13 |
CMFSH-3ITR13LEADFREE | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-143, 4 PIN | Central Semiconductor Corp | CMFSH-3I vs CMFSH-3ITR13LEADFREE |