Part Details for CMF701K0000FHEA by Vishay Intertechnologies
Overview of CMF701K0000FHEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF701K0000FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF701K0000FHEA
|
Avnet Americas | CMF-70 1K 1% T-2 EA e3 - Tape and Reel (Alt: CMF701K0000FHEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4504 / $1.1985 | Buy Now |
Part Details for CMF701K0000FHEA
CMF701K0000FHEA CAD Models
CMF701K0000FHEA Part Data Attributes
|
CMF701K0000FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF701K0000FHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.75W, 1000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF701K0000FHEA
This table gives cross-reference parts and alternative options found for CMF701K0000FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF701K0000FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF701K0000FHEB | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF701K0000FHEA vs CMF701K0000FHEB |
CMF701K0000FHBF | Fixed Resistor, Metal Film, 1.75W, 1000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF701K0000FHEA vs CMF701K0000FHBF |
CMF701K0000FHBF | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF701K0000FHEA vs CMF701K0000FHBF |
CMF701K0000FHEK | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF701K0000FHEA vs CMF701K0000FHEK |
CMF701K0000FHRE | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF701K0000FHEA vs CMF701K0000FHRE |
CMF701K0000FHR6 | Fixed Resistor, Metal Film, 1.75W, 1000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF701K0000FHEA vs CMF701K0000FHR6 |