Part Details for CMF7012K000FKBF by Vishay Dale
Overview of CMF7012K000FKBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF7012K000FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF7012K000FKBF-ND
|
DigiKey | RES 12K OHM 1.75W 1% AXIAL Min Qty: 1000 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0605 | Buy Now |