Part Details for CMF657K5000FKEB by Vishay Dale
Results Overview of CMF657K5000FKEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF657K5000FKEB Information
CMF657K5000FKEB by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF657K5000FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF657K5000FKEB-ND
|
DigiKey | RES 7.5K OHM 1.5W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4796 | Buy Now |
Part Details for CMF657K5000FKEB
CMF657K5000FKEB CAD Models
CMF657K5000FKEB Part Data Attributes
|
CMF657K5000FKEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF657K5000FKEB
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF657K5000FKEB
This table gives cross-reference parts and alternative options found for CMF657K5000FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF657K5000FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF657K5000FKRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF657K5000FKEB vs CMF657K5000FKRE |
CMF657K5000FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1.5W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF657K5000FKEB vs CMF657K5000FKEB |
CMF657K5000FKEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1.5W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF657K5000FKEB vs CMF657K5000FKEK |
CMF657K5000FKR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF657K5000FKEB vs CMF657K5000FKR6 |
CMF657K5000FKRE88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF657K5000FKEB vs CMF657K5000FKRE88 |
CMF657K5000FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1.5W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF657K5000FKEB vs CMF657K5000FKRE |
CMF657K5000FKBF88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF657K5000FKEB vs CMF657K5000FKBF88 |
CMF657K5000FKEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF657K5000FKEB vs CMF657K5000FKEB70 |
CMF657K5000FKEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF657K5000FKEB vs CMF657K5000FKEK |
CMF657K5000FKBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1.5W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF657K5000FKEB vs CMF657K5000FKBF |