Part Details for CMF655R1100FKEK by Vishay Intertechnologies
Overview of CMF655R1100FKEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF655R1100FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M8138
|
Newark | Resistor, Metal Film, 5.11 Ohm, 750Mw, 1%, Resistance:5.11Ohm, Product Range:Cmf Series, Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF655R1100FKEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.5500 | Buy Now |
DISTI #
CMF655R1100FKEK
|
Avnet Americas | CMF-65 5.11 1% T-1 EK e3 - Bulk (Alt: CMF655R1100FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 / $3.3558 | Buy Now |
Part Details for CMF655R1100FKEK
CMF655R1100FKEK CAD Models
CMF655R1100FKEK Part Data Attributes
|
CMF655R1100FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF655R1100FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 5.11ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF655R1100FKEK
This table gives cross-reference parts and alternative options found for CMF655R1100FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF655R1100FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF655R1100FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 5.11 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF655R1100FKEK vs CMF655R1100FKEB |
CMF655R1100FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 5.11 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF655R1100FKEK vs CMF655R1100FKEK |
CMF655R1100FKBF | Fixed Resistor, Metal Film, 1.5W, 5.11ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF655R1100FKEK vs CMF655R1100FKBF |
CMF655R1100FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 5.11 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF655R1100FKEK vs CMF655R1100FKBF |
CMF655R1100FKR6 | Fixed Resistor, Metal Film, 1.5W, 5.11ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF655R1100FKEK vs CMF655R1100FKR6 |