Part Details for CMF655K6200FKEB by Vishay Intertechnologies
Overview of CMF655K6200FKEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF655K6200FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF655K6200FKEB
|
Avnet Americas | CMF-65 5.62K 1% T-1 EB e3 - Tape and Reel (Alt: CMF655K6200FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.2564 / $0.5034 | Buy Now |
Part Details for CMF655K6200FKEB
CMF655K6200FKEB CAD Models
CMF655K6200FKEB Part Data Attributes
|
CMF655K6200FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF655K6200FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF655K6200FKEB
This table gives cross-reference parts and alternative options found for CMF655K6200FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF655K6200FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF655K6200FKBF88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF655K6200FKEB vs CMF655K6200FKBF88 |
CMF655K6200FKR670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF655K6200FKEB vs CMF655K6200FKR670 |
CMF655K6200FKEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF655K6200FKEB vs CMF655K6200FKEA |
CMF655K6200FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1.5W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF655K6200FKEB vs CMF655K6200FKEA |
CMF655K6200FKEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF655K6200FKEB vs CMF655K6200FKEB |