Part Details for CMF655K6200FKEA by Vishay Intertechnologies
Overview of CMF655K6200FKEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF655K6200FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T2117
|
Newark | Cmf-65 5.62K 1% T-1 Ea E3 |Vishay CMF655K6200FKEA RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 | Buy Now |
DISTI #
CMF655K6200FKEA
|
Avnet Americas | CMF-65 5.62K 1% T-1 EA e3 - Tape and Reel (Alt: CMF655K6200FKEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4855 | Buy Now |
Part Details for CMF655K6200FKEA
CMF655K6200FKEA CAD Models
CMF655K6200FKEA Part Data Attributes
|
CMF655K6200FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF655K6200FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF655K6200FKEA
This table gives cross-reference parts and alternative options found for CMF655K6200FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF655K6200FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF655K6200FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF655K6200FKEA vs CMF655K6200FKEA |
CMF655K6200FKBF88 | Fixed Resistor, Metal Film, 1W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF655K6200FKEA vs CMF655K6200FKBF88 |
CMF655K6200FKEB | Fixed Resistor, Metal Film, 1.5W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF655K6200FKEA vs CMF655K6200FKEB |
CMF655K6200FKR670 | Fixed Resistor, Metal Film, 1W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF655K6200FKEA vs CMF655K6200FKR670 |
CMF655K6200FKEB70 | Fixed Resistor, Metal Film, 1W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF655K6200FKEA vs CMF655K6200FKEB70 |
CMF655K6200FKEK70 | Fixed Resistor, Metal Film, 1W, 5620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF655K6200FKEA vs CMF655K6200FKEK70 |
CMF655K6200FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF655K6200FKEA vs CMF655K6200FKEB |