Part Details for CMF655K6000GLEB by Vishay Intertechnologies
Overview of CMF655K6000GLEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF655K6000GLEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y3161
|
Newark | Cmf-65 5.6K 2% T-0 Eb E3 |Vishay CMF655K6000GLEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 / $0.6290 | Buy Now |
DISTI #
CMF655K6000GLEB
|
Avnet Americas | CMF-65 5.6K 2% T-0 EB e3 - Tape and Reel (Alt: CMF655K6000GLEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 / $0.5034 | Buy Now |
DISTI #
CMF655K6000GLEB
|
Avnet Abacus | Resistor, 5.6 kOhm, � 2%, 1.5 W, Axial Leaded, Metal Film, Precision (Alt: CMF655K6000GLEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF655K6000GLEB
CMF655K6000GLEB CAD Models
CMF655K6000GLEB Part Data Attributes
|
CMF655K6000GLEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF655K6000GLEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 5600ohm, 500V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CMF655K6000GLEB
This table gives cross-reference parts and alternative options found for CMF655K6000GLEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF655K6000GLEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF655K6000GLEA | Fixed Resistor, Metal Film, 1W, 5600ohm, 500V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF655K6000GLEB vs CMF655K6000GLEA |