Part Details for CMF65511K00FHEK by Vishay Intertechnologies
Overview of CMF65511K00FHEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF65511K00FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R9131
|
Newark | Cmf-65 511K 1% T-2 Ek E3 |Vishay CMF65511K00FHEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.8700 | Buy Now |
DISTI #
CMF65511K00FHEK
|
Avnet Americas | CMF-65 511K 1% T-2 EK e3 - Bulk (Alt: CMF65511K00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6847 / $2.9635 | Buy Now |
DISTI #
71-CMF65511K00FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-65 511K 1% T-2 EK e3 RoHS: Compliant | 0 |
|
$2.4700 / $5.1900 | Order Now |
|
Future Electronics | Res Metal Film 511K Ohm 1% 1W 50ppm/C Epoxy AXL Bulk RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 100Bulk |
|
$2.6400 / $2.8100 | Buy Now |
Part Details for CMF65511K00FHEK
CMF65511K00FHEK CAD Models
CMF65511K00FHEK Part Data Attributes
|
CMF65511K00FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF65511K00FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 511000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF65511K00FHEK
This table gives cross-reference parts and alternative options found for CMF65511K00FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF65511K00FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF65511K00FHEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF65511K00FHEK vs CMF65511K00FHEK |