Part Details for CMF651K5000FLEB by Vishay Intertechnologies
Overview of CMF651K5000FLEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF651K5000FLEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF651K5000FLEB
|
Avnet Americas | CMF-65 1.5K 1% T-0 EB e3 - Tape and Reel (Alt: CMF651K5000FLEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 / $0.5034 | Buy Now |
DISTI #
CMF651K5000FLEB
|
Avnet Abacus | Resistor, 1.5 kOhm, � 1%, 1.5 W, Axial Leaded, Metal Film, Precision (Alt: CMF651K5000FLEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF651K5000FLEB
CMF651K5000FLEB CAD Models
CMF651K5000FLEB Part Data Attributes
|
CMF651K5000FLEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF651K5000FLEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1500ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF651K5000FLEB
This table gives cross-reference parts and alternative options found for CMF651K5000FLEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF651K5000FLEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF651K5000FLR6 | Fixed Resistor, Metal Film, 1W, 1500ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651K5000FLEB vs CMF651K5000FLR6 |
CMF651K5000FLEA | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF651K5000FLEB vs CMF651K5000FLEA |
CMF651K5000FLEA | Fixed Resistor, Metal Film, 1.5W, 1500ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651K5000FLEB vs CMF651K5000FLEA |