Part Details for CMF6512M100FKBF by Vishay Intertechnologies
Overview of CMF6512M100FKBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6512M100FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7393
|
Newark | Resistor, metal Film,12.1Mohms,500Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF6512M100FKBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $10.7100 | Buy Now |
DISTI #
CMF6512M100FKBF
|
Avnet Americas | RES MTLFLM CMF-65 12.1M OHM 1% T-1 B14 AXL TH - Bulk (Alt: CMF6512M100FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5390 / $10.5473 | Buy Now |
Part Details for CMF6512M100FKBF
CMF6512M100FKBF CAD Models
CMF6512M100FKBF Part Data Attributes
|
CMF6512M100FKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6512M100FKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 12100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6512M100FKBF
This table gives cross-reference parts and alternative options found for CMF6512M100FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6512M100FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6512M100FKEB | Fixed Resistor, Metal Film, 1.5W, 12100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6512M100FKBF vs CMF6512M100FKEB |
CMF6512M100FKEK | Fixed Resistor, Metal Film, 1.5W, 12100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6512M100FKBF vs CMF6512M100FKEK |
CMF6512M100FKR6 | Fixed Resistor, Metal Film, 1.5W, 12100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6512M100FKBF vs CMF6512M100FKR6 |