Part Details for CMF6512K100DEEK by Vishay Intertechnologies
Overview of CMF6512K100DEEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF6512K100DEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T9392
|
Newark | Cmf-65 12.1K .5% T-9 Ek E3 |Vishay CMF6512K100DEEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.5500 | Buy Now |
DISTI #
CMF6512K100DEEK
|
Avnet Americas | CMF-65 12.1K .5% T-9 EK e3 - Bulk (Alt: CMF6512K100DEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8706 | Buy Now |
DISTI #
71-CMF6512K100DEEK
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-65 12.1K .5% T-9 EK e3 RoHS: Compliant | 100 |
|
$3.5100 / $6.2500 | Buy Now |
Part Details for CMF6512K100DEEK
CMF6512K100DEEK CAD Models
CMF6512K100DEEK Part Data Attributes
|
CMF6512K100DEEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6512K100DEEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 12100ohm, 500V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |