Part Details for CMF6510K000FHEB by Vishay Intertechnologies
Overview of CMF6510K000FHEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6510K000FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6510K000FHEB
|
Avnet Americas | CMF-65 10K 1% T-2 EB e3 - Tape and Reel (Alt: CMF6510K000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2788 / $0.5577 | Buy Now |
DISTI #
71-CMF6510K000FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-65 10K 1% T-2 EB e3 RoHS: Compliant | 0 |
|
$0.4910 / $1.3900 | Order Now |
Part Details for CMF6510K000FHEB
CMF6510K000FHEB CAD Models
CMF6510K000FHEB Part Data Attributes
|
CMF6510K000FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6510K000FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6510K000FHEB
This table gives cross-reference parts and alternative options found for CMF6510K000FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6510K000FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF6510K000FHEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF6510K000FHEB vs CMF6510K000FHEK |