Part Details for CMF609K7600BEEK by Vishay Dale
Overview of CMF609K7600BEEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF609K7600BEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF609K7600BEEK-ND
|
DigiKey | RES 9.76K OHM 1W 0.1% AXIAL Min Qty: 100 Lead time: 77 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
Part Details for CMF609K7600BEEK
CMF609K7600BEEK CAD Models
CMF609K7600BEEK Part Data Attributes
|
CMF609K7600BEEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF609K7600BEEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 9760 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF609K7600BEEK
This table gives cross-reference parts and alternative options found for CMF609K7600BEEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF609K7600BEEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF609K7600BEEB | Fixed Resistor, Metal Film, 1W, 9760ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF609K7600BEEK vs CMF609K7600BEEB |
CMF609K7600BER6 | Fixed Resistor, Metal Film, 1W, 9760ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF609K7600BEEK vs CMF609K7600BER6 |
CMF609K7600BEBF | Fixed Resistor, Metal Film, 1W, 9760ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF609K7600BEEK vs CMF609K7600BEBF |
CMF609K7600BEBF | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 9760 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF609K7600BEEK vs CMF609K7600BEBF |
CMF609K7600BER6 | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 9760 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF609K7600BEEK vs CMF609K7600BER6 |