Part Details for CMF607R5000FKRE by Vishay Intertechnologies
Overview of CMF607R5000FKRE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF607R5000FKRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C2036
|
Newark | Resistor, metal Film,7.5Ohms,500Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF607R5000FKRE RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.7290 | Buy Now |
DISTI #
CMF607R5000FKRE
|
Avnet Americas | CMF-60 7.5 1% T-1 R36 - Tape and Reel (Alt: CMF607R5000FKRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.6712 | Buy Now |
Part Details for CMF607R5000FKRE
CMF607R5000FKRE CAD Models
CMF607R5000FKRE Part Data Attributes
|
CMF607R5000FKRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF607R5000FKRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF607R5000FKRE
This table gives cross-reference parts and alternative options found for CMF607R5000FKRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF607R5000FKRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF607R5000FKBF | Fixed Resistor, Metal Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF607R5000FKRE vs CMF607R5000FKBF |
CMF607R5000FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF607R5000FKRE vs CMF607R5000FKEB |
CMF607R5000FKEA | Fixed Resistor, Metal Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF607R5000FKRE vs CMF607R5000FKEA |
CMF607R5000FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF607R5000FKRE vs CMF607R5000FKBF |
CMF607R5000FKEK | Fixed Resistor, Metal Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF607R5000FKRE vs CMF607R5000FKEK |
CMF607R5000FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF607R5000FKRE vs CMF607R5000FKEA |
CMF607R5000FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF607R5000FKRE vs CMF607R5000FKRE |
CMF607R5000FKR6 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF607R5000FKRE vs CMF607R5000FKR6 |
CMF607R5000FKEB | Fixed Resistor, Metal Film, 1W, 7.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF607R5000FKRE vs CMF607R5000FKEB |
CMF607R5000FKR6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF607R5000FKRE vs CMF607R5000FKR6 |