Part Details for CMF6057K600BHEB70 by Vishay Intertechnologies
Overview of CMF6057K600BHEB70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6057K600BHEB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6057K600BHEB70
|
Avnet Americas | CMF-60-70 57.6K .1% T-2 EB e3 - Tape and Reel (Alt: CMF6057K600BHEB70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4949 | Buy Now |
Part Details for CMF6057K600BHEB70
CMF6057K600BHEB70 CAD Models
CMF6057K600BHEB70 Part Data Attributes
|
CMF6057K600BHEB70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6057K600BHEB70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 57600ohm, 500V, 0.1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 75 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6057K600BHEB70
This table gives cross-reference parts and alternative options found for CMF6057K600BHEB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6057K600BHEB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6057K600BHRE70 | Fixed Resistor, Metal Film, 1W, 57600ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6057K600BHEB70 vs CMF6057K600BHRE70 |
CMF-605762BT-2R36 | Res,Axial,Metal Film,57.6K Ohms,500WV,.1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF6057K600BHEB70 vs CMF-605762BT-2R36 |