Part Details for CMF604K3200FKR6 by Vishay Intertechnologies
Overview of CMF604K3200FKR6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF604K3200FKR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF604K3200FKR6
|
Avnet Americas | CMF-60 4.32K 1% T-1 RE6 - Tape and Reel (Alt: CMF604K3200FKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CMF604K3200FKR6
CMF604K3200FKR6 CAD Models
CMF604K3200FKR6 Part Data Attributes
|
CMF604K3200FKR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF604K3200FKR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 4320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF604K3200FKR6
This table gives cross-reference parts and alternative options found for CMF604K3200FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF604K3200FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF604K3200FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF604K3200FKR6 vs CMF604K3200FKBF |
CMF604K3200FKEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF604K3200FKR6 vs CMF604K3200FKEB |
CMF604K3200FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF604K3200FKR6 vs CMF604K3200FKEA |
CMF-604321FT-1EK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4320ohm, 500V, 1% +/-Tol, 100ppm/Cel | CMF604K3200FKR6 vs CMF-604321FT-1EK |
CMF604K3200FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF604K3200FKR6 vs CMF604K3200FKEB |
CMF604K3200FKEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF604K3200FKR6 vs CMF604K3200FKEA |
CMF604K3200FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF604K3200FKR6 vs CMF604K3200FKRE |
CMF604K3200FKEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF604K3200FKR6 vs CMF604K3200FKEK |
CMF604K3200FKBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF604K3200FKR6 vs CMF604K3200FKBF |
CMF604K3200FKEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF604K3200FKR6 vs CMF604K3200FKEK |