Part Details for CMF60499R00FKEA by Vishay Dale
Overview of CMF60499R00FKEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60499R00FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF60499R00FKEA-ND
|
DigiKey | RES 499 OHM 1W 1% AXIAL Min Qty: 2500 Lead time: 37 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.1656 | Buy Now |
Part Details for CMF60499R00FKEA
CMF60499R00FKEA CAD Models
CMF60499R00FKEA Part Data Attributes
|
CMF60499R00FKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF60499R00FKEA
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF60499R00FKEA
This table gives cross-reference parts and alternative options found for CMF60499R00FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60499R00FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF60499R00FKRE | Fixed Resistor, Metal Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60499R00FKEA vs CMF60499R00FKRE |
CMF60499R00FKR670 | Fixed Resistor, Metal Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60499R00FKEA vs CMF60499R00FKR670 |
CMF60499R00FKR6 | Fixed Resistor, Metal Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60499R00FKEA vs CMF60499R00FKR6 |
CMF60499R00FKR688 | Fixed Resistor, Metal Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60499R00FKEA vs CMF60499R00FKR688 |
CMF60499R00FKEB70 | Fixed Resistor, Metal Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF60499R00FKEA vs CMF60499R00FKEB70 |
CMF60499R00FKR6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60499R00FKEA vs CMF60499R00FKR6 |
CMF60499R00FKRE88 | Fixed Resistor, Metal Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60499R00FKEA vs CMF60499R00FKRE88 |
CMF60499R00FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF60499R00FKEA vs CMF60499R00FKEK |
CMF60499R00FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF60499R00FKEA vs CMF60499R00FKEB |
CMF60499R00FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60499R00FKEA vs CMF60499R00FKBF |