Part Details for CMF60332K00FHEK by Vishay Dale
Overview of CMF60332K00FHEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60332K00FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF60332K00FHEK-ND
|
DigiKey | RES 332K OHM 1W 1% AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Limited Supply - Call |
|
$3.3197 | Buy Now |
Part Details for CMF60332K00FHEK
CMF60332K00FHEK CAD Models
CMF60332K00FHEK Part Data Attributes
|
CMF60332K00FHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF60332K00FHEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 332000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF60332K00FHEK
This table gives cross-reference parts and alternative options found for CMF60332K00FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60332K00FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF60332K00FHBF | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60332K00FHEK vs CMF60332K00FHBF |
CMF60332K00FHEK | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60332K00FHEK vs CMF60332K00FHEK |
CMF60332K00FHR6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 332000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60332K00FHEK vs CMF60332K00FHR6 |
CMF60332K00FHEA | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60332K00FHEK vs CMF60332K00FHEA |
CMF60332K00FHEB | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 332000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF60332K00FHEK vs CMF60332K00FHEB |
CMF60332K00FHBF | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 332000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60332K00FHEK vs CMF60332K00FHBF |
CMF60332K00FHEB | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60332K00FHEK vs CMF60332K00FHEB |
CMF60332K00FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 332000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF60332K00FHEK vs CMF60332K00FHEA |