Part Details for CMF602R7400FKEK by Vishay Intertechnologies
Results Overview of CMF602R7400FKEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF602R7400FKEK Information
CMF602R7400FKEK by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF602R7400FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF602R7400FKEK
|
Avnet Americas | CMF-60 2.74 1% T-1 EK e3 - Bulk (Alt: CMF602R7400FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1499 / $3.2693 | Buy Now |
Part Details for CMF602R7400FKEK
CMF602R7400FKEK CAD Models
CMF602R7400FKEK Part Data Attributes
|
CMF602R7400FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF602R7400FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2.74ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF602R7400FKEK
This table gives cross-reference parts and alternative options found for CMF602R7400FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF602R7400FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF602R7400FKR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 2.74ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF602R7400FKEK vs CMF602R7400FKR6 |
CMF602R7400FKBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 2.74ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF602R7400FKEK vs CMF602R7400FKBF |
CMF602R7400FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 2.74 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF602R7400FKEK vs CMF602R7400FKBF |
CMF602R7400FKEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 2.74ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF602R7400FKEK vs CMF602R7400FKEB70 |
CMF602R7400FKRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 2.74 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF602R7400FKEK vs CMF602R7400FKRE |
CMF602R7400FKR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 2.74 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF602R7400FKEK vs CMF602R7400FKR6 |
CMF602R7400FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 2.74ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF602R7400FKEK vs CMF602R7400FKRE |