There are no models available for this part yet.
Overview of CMF602M0000FHEB by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF602M0000FHEB by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF602M0000FHEB-ND
|
DigiKey | RES 2M OHM 1W 1% AXIAL Min Qty: 1000 Lead time: 77 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7799 | Buy Now | |
DISTI #
70205713
|
RS | Resistor, Metal Film, Res 2 Megohms, Pwr-Rtg 0.25 W, Tol 1%, Axial, Tape & Reel | Vishay Dale CMF602M0000FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4640 / $0.4860 | RFQ |
CAD Models for CMF602M0000FHEB by Vishay Dale
Part Data Attributes for CMF602M0000FHEB by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for CMF602M0000FHEB
This table gives cross-reference parts and alternative options found for CMF602M0000FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF602M0000FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF602M0000FHR6 | Fixed Resistor, Metal Film, 1W, 2000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602M0000FHEB vs CMF602M0000FHR6 |
CMF602M0000FHEA | Fixed Resistor, Metal Film, 1W, 2000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602M0000FHEB vs CMF602M0000FHEA |
CMF602M0000FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF602M0000FHEB vs CMF602M0000FHEA |
CMF602M0000FHRE | Fixed Resistor, Metal Film, 1W, 2000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602M0000FHEB vs CMF602M0000FHRE |
CMF602M0000FHBF | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF602M0000FHEB vs CMF602M0000FHBF |
CMF602M0000FHR6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF602M0000FHEB vs CMF602M0000FHR6 |
CMF602M0000FHEK | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF602M0000FHEB vs CMF602M0000FHEK |
CMF602M0000FHBF | Fixed Resistor, Metal Film, 1W, 2000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602M0000FHEB vs CMF602M0000FHBF |