Part Details for CMF6027K100BEBF by Vishay Dale
Overview of CMF6027K100BEBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6027K100BEBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6027K100BEBF-ND
|
DigiKey | RES 27.1K OHM 1W 0.1% AXIAL Min Qty: 1 Lead time: 77 Weeks Container: Bulk |
455 In Stock |
|
$0.5835 / $2.4600 | Buy Now |
Part Details for CMF6027K100BEBF
CMF6027K100BEBF CAD Models
CMF6027K100BEBF Part Data Attributes
|
CMF6027K100BEBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6027K100BEBF
Vishay Dale
RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 27100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6027K100BEBF
This table gives cross-reference parts and alternative options found for CMF6027K100BEBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6027K100BEBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6027K100BEBF | Fixed Resistor, Metal Film, 1W, 27100ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6027K100BEBF vs CMF6027K100BEBF |
CMF-602712BT-9RE6 | Res,Axial,Metal Film,27.1K Ohms,500WV,.1% +/-Tol,25ppm TC | Vishay Intertechnologies | CMF6027K100BEBF vs CMF-602712BT-9RE6 |