Part Details for CMF6027K000DEBF by Vishay Dale
Overview of CMF6027K000DEBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6027K000DEBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6027K000DEBF-ND
|
DigiKey | RES 27K OHM 1W 0.5% AXIAL Min Qty: 1000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5870 | Buy Now |