Part Details for CMF60250R00BEEB by Vishay Intertechnologies
Overview of CMF60250R00BEEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60250R00BEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T4363
|
Newark | Cmf-60 250 .1% T-9 Eb E3 |Vishay CMF60250R00BEEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.5700 | Buy Now |
DISTI #
CMF60250R00BEEB
|
Avnet Americas | CMF-60 250 .1% T-9 EB e3 - Tape and Reel (Alt: CMF60250R00BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$0.7548 | Buy Now |
DISTI #
CMF60250R00BEEB
|
Avnet Abacus | Resistor, 250 Ohm, � 0.1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: CMF60250R00BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 77 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |